Part Details for AC0603DR-07604RL by YAGEO Corporation
Overview of AC0603DR-07604RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07604RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 604 Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-07604RL
AC0603DR-07604RL CAD Models
AC0603DR-07604RL Part Data Attributes
|
AC0603DR-07604RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07604RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07604RL
This table gives cross-reference parts and alternative options found for AC0603DR-07604RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07604RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-604RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-07604RL vs BCTS000603-604RDTP |
SF06H6040DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-07604RL vs SF06H6040DTL |
CR16-6040-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-07604RL vs CR16-6040-DK |
CDP0603604R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07604RL vs CDP0603604R0.5%100PPM/KNP5 |
RC0603DR-13604RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07604RL vs RC0603DR-13604RL |
CR0603-10W-6040DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07604RL vs CR0603-10W-6040DPT-13 |
RMCS0603DT604R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-07604RL vs RMCS0603DT604R |
RMF06DT6040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603DR-07604RL vs RMF06DT6040 |
CR0603-10W-6040DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AC0603DR-07604RL vs CR0603-10W-6040DT |
AF0603DR-07604RL | Fixed Resistor, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07604RL vs AF0603DR-07604RL |