Part Details for AC0603DR-07909KL by YAGEO Corporation
Overview of AC0603DR-07909KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07909KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 909K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-07909KL
AC0603DR-07909KL CAD Models
AC0603DR-07909KL Part Data Attributes
|
AC0603DR-07909KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07909KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07909KL
This table gives cross-reference parts and alternative options found for AC0603DR-07909KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07909KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H9093DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-07909KL vs SF06H9093DGL |
RGC0603DTD909K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-07909KL vs RGC0603DTD909K |
CDP0603909K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07909KL vs CDP0603909K0.5%100PPM/KNS |
CR16-9093-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-07909KL vs CR16-9093-DY |
RK73H1JTTP9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07909KL vs RK73H1JTTP9093D |
CR-03DLA--909K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-07909KL vs CR-03DLA--909K |
SR0603DR-13909KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07909KL vs SR0603DR-13909KL |
RK73H1JTTDD9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07909KL vs RK73H1JTTDD9093D |
RCA0603909K0.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-07909KL vs RCA0603909K0.5%100ET6E3 |
NRC-AS06D9093TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-07909KL vs NRC-AS06D9093TRQYF |