Part Details for AC0603DR-103K6L by YAGEO Corporation
Overview of AC0603DR-103K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-103K6L
AC0603DR-103K6L CAD Models
AC0603DR-103K6L Part Data Attributes:
|
AC0603DR-103K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-103K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-103K6L
This table gives cross-reference parts and alternative options found for AC0603DR-103K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-103K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-3601DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-103K6L vs CR0603-16W-3601DPT-13 |
RK73H1JGTDD3601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-103K6L vs RK73H1JGTDD3601D |
SR0603DR-133K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-103K6L vs SR0603DR-133K6L |
CR0603T100X3K6+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-103K6L vs CR0603T100X3K6+/-0.5% |
RMC16K362DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-103K6L vs RMC16K362DTP |
RTT033601DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-103K6L vs RTT033601DP2 |
RK73H1JRTTP3601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-103K6L vs RK73H1JRTTP3601D |
AC0603DR-133K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-103K6L vs AC0603DR-133K6L |
RTT033601DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-103K6L vs RTT033601DBA |
RK73H1JRTTDD3601D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-103K6L vs RK73H1JRTTDD3601D |