Part Details for AC0603DR-1328RL by YAGEO Corporation
Overview of AC0603DR-1328RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-1328RL
AC0603DR-1328RL CAD Models
AC0603DR-1328RL Part Data Attributes
|
AC0603DR-1328RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-1328RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-1328RL
This table gives cross-reference parts and alternative options found for AC0603DR-1328RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-1328RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060328R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1328RL vs CDP060328R0.5%100PPM/KNP10 |
RTT0328R0DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-1328RL vs RTT0328R0DBA |
CDP060328R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1328RL vs CDP060328R0.5%100PPM/KKP10 |
CR0603-10W-28R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-1328RL vs CR0603-10W-28R0DPT |
CRCW060328R0D100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-1328RL vs CRCW060328R0D100RG1 |
CRCW060328R0D100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-1328RL vs CRCW060328R0D100RT6 |
RM06D28R0CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-1328RL vs RM06D28R0CTDK-X |
CDF060328R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1328RL vs CDF060328R0.5%100PPM/KKS |
RTT0328R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-1328RL vs RTT0328R0DP4 |
SR0603DR-1328RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-1328RL vs SR0603DR-1328RL |