Part Details for AC0603DRE07100RL by YAGEO Corporation
Overview of AC0603DRE07100RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DRE07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DRE07100RL-ND
|
DigiKey | RES 100 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 | Buy Now |
DISTI #
AC0603DRE07100RL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0603 100Ohm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0121 | Buy Now |
DISTI #
603-AC0603DRE07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 100 mW 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0098 | Buy Now |
DISTI #
AC0603DRE07100RL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0603 100Ohm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0121 | Buy Now |
Part Details for AC0603DRE07100RL
AC0603DRE07100RL CAD Models
AC0603DRE07100RL Part Data Attributes:
|
AC0603DRE07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DRE07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DRE07100RL
This table gives cross-reference parts and alternative options found for AC0603DRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED100RD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JRTTED100RD |
CR-03DEF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DRE07100RL vs CR-03DEF--100R |
CDP0603100R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DRE07100RL vs CDP0603100R0.5%50PPM/KKP10 |
RK73G1JTBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JTBK1000D |
RK73G1JLTD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JLTD1000D |
RK73G1JRTTDD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JRTTDD1000D |
CDP0603100R0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DRE07100RL vs CDP0603100R0.5%50PPM/KNP5 |
RK73G1JLTDD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JLTDD1000D |
RK73G1JRTTD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE07100RL vs RK73G1JRTTD1000D |
CR16-1000-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DRE07100RL vs CR16-1000-DY-E |