-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6475
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603FR-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370991 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
68AK3450
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
49AK0491
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3295 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
311-10KLDCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1230974 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 9020000 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
49AK0491
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3295 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 1567873 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349489
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2409 | Europe - 4910000 |
|
$0.0018 / $0.0027 | Buy Now |
DISTI #
V72:2272_07059580
|
Arrow Electronics | Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 Container: Cut Strips | Americas - 20 |
|
$0.0165 / $0.0591 | Buy Now |
|
Future Electronics | AC Series 0603 0.1 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 2925000Reel |
|
$0.0016 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0603FR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for AC0603FR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060310K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0710KL vs CDP060310K1%100PPM/KNP10 |
CDF060310K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0710KL vs CDF060310K1%100PPM/KNP20 |
WCR0603-10K0FI | RESISTOR, 0.1W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | AC0603FR-0710KL vs WCR0603-10K0FI |
MCSR06X1002FTL | Fixed Resistor, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-0710KL vs MCSR06X1002FTL |
RTT031002FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0710KL vs RTT031002FP3 |
D1106038B1002FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0710KL vs D1106038B1002FP0 |
WF06P1002FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-0710KL vs WF06P1002FTLV |
RK73H1JGBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0710KL vs RK73H1JGBK1002F |
CRCW060310K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0710KL vs CRCW060310K0FKED |
CR0603FA1002G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603FR-0710KL vs CR0603FA1002G |