Part Details for AC0603FR-10118RL by YAGEO Corporation
Overview of AC0603FR-10118RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-10118RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 118 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-10118RL
AC0603FR-10118RL CAD Models
AC0603FR-10118RL Part Data Attributes
|
AC0603FR-10118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-10118RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-10118RL
This table gives cross-reference parts and alternative options found for AC0603FR-10118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-10118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031180FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-10118RL vs RTT031180FP4 |
CRCW0603118RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-10118RL vs CRCW0603118RFKEAC |
CR0603-16W-1180FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-10118RL vs CR0603-16W-1180FPT-13 |
0603WAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-10118RL vs 0603WAF1180T5E |
CR16-1180-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-10118RL vs CR16-1180-FK |
CRCW0603118RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-10118RL vs CRCW0603118RFKEBC |
CR-03FLF--118R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-10118RL vs CR-03FLF--118R |
CQ03WAF1180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-10118RL vs CQ03WAF1180T5E |
CRS0603-10W-1180FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-10118RL vs CRS0603-10W-1180FT |
CDP0603118R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10118RL vs CDP0603118R1%100PPM/KNP10 |