Part Details for AC0603FR-101M37L by YAGEO Corporation
Overview of AC0603FR-101M37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-101M37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 1.37M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-101M37L
AC0603FR-101M37L CAD Models
AC0603FR-101M37L Part Data Attributes
|
AC0603FR-101M37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-101M37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-101M37L
This table gives cross-reference parts and alternative options found for AC0603FR-101M37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-101M37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031374FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-101M37L vs RTT031374FP4 |
CRCW06031374F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-101M37L vs CRCW06031374F100RT1 |
WCR0603-1M37FI | Fixed Resistor, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-101M37L vs WCR0603-1M37FI |
AC0603FR-131M37L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603FR-101M37L vs AC0603FR-131M37L |
CR0603-16W-1374FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-101M37L vs CR0603-16W-1374FT-13 |
CRCW06031M37FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-101M37L vs CRCW06031M37FKEAC |
CDF06031M371%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-101M37L vs CDF06031M371%100PPM/KNS |
ADF06031M371%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-101M37L vs ADF06031M371%100PPM/KKP20 |
CRCW06031M37FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-101M37L vs CRCW06031M37FKEB |
RC0603FR-071M37P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-101M37L vs RC0603FR-071M37P |