Part Details for AC0603JR-0722RL by YAGEO Corporation
Overview of AC0603JR-0722RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6546
|
Newark | Res, 22R, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-0722RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3355 |
|
$0.0010 | Buy Now |
DISTI #
68AK3547
|
Newark | Res, 22R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-0722RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
YAG3654CT-ND
|
DigiKey | RES SMD 22 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
504603 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0603JR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 |
|
RFQ | |
DISTI #
603-AC0603JR-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 58891 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Automotive Thick Film Res 0603 22 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
AC0603JR-0722RL
|
TTI | Thick Film Resistors - SMD 22 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0019 | Buy Now |
DISTI #
AC0603JR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 |
|
RFQ | |
DISTI #
AC0603JR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 |
|
RFQ | |
DISTI #
WRC52193
|
Rutronik | AC0603 22R 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 1265000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0018 | Buy Now |
Part Details for AC0603JR-0722RL
AC0603JR-0722RL CAD Models
AC0603JR-0722RL Part Data Attributes
|
AC0603JR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0722RL
This table gives cross-reference parts and alternative options found for AC0603JR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603JA0220G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603JR-0722RL vs CR0603JA0220G |
MR06X220JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0722RL vs MR06X220JTL |
CR0603T100X22R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603JR-0722RL vs CR0603T100X22R+/-5% |
WF06P220JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0722RL vs WF06P220JTLV |
RTT03220JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0722RL vs RTT03220JP2 |
CR-03JL7---22R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-0722RL vs CR-03JL7---22R |
NQ03WAJ0220T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0722RL vs NQ03WAJ0220T5E |
RTT03220JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0722RL vs RTT03220JP3 |
CR16-220-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-0722RL vs CR16-220-JL |
AF0603JR-0722RL | Fixed Resistor, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0722RL vs AF0603JR-0722RL |