Part Details for AC0603JR-07330RL by YAGEO Corporation
Overview of AC0603JR-07330RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3664CT-ND
|
DigiKey | RES SMD 330 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34501 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0603JR-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 35675 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 330 Ohm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AC0603JR-07330RL
|
TTI | Thick Film Resistors - SMD 330 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
AC0603JR-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
AC0603JR-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
AC0603JR-07330RL
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-07330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603JR-07330RL
AC0603JR-07330RL CAD Models
AC0603JR-07330RL Part Data Attributes
|
AC0603JR-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07330RL
This table gives cross-reference parts and alternative options found for AC0603JR-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-331-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-07330RL vs CR16-331-JK |
CR-03JL7--330R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-07330RL vs CR-03JL7--330R |
CDI0603330R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07330RL vs CDI0603330R5%100PPM/KKP10 |
RTT03331JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0603JR-07330RL vs RTT03331JTP |
CDI0603330R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07330RL vs CDI0603330R5%100PPM/KKP20 |
CQA0603330R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07330RL vs CQA0603330R-5%100PPM/KNP10 |
CQA0603330R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07330RL vs CQA0603330R-5%100PPM/KNP20 |
RC0603JR-13330RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07330RL vs RC0603JR-13330RP |
CR-03JL7--330R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603JR-07330RL vs CR-03JL7--330R- |
AF0603JR-07330RL | Fixed Resistor, 0.1W, 330ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-07330RL vs AF0603JR-07330RL |