Part Details for AC0603KRX7R8BB563 by YAGEO Corporation
Overview of AC0603KRX7R8BB563 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R8BB563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1988
|
Newark | Cap, 0.056Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R8BB563 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
34AK0460
|
Newark | Cap, 56000Pf, 25V, Mlcc, 0603, Capacitance:0.056Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R8BB563 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
34AK0459
|
Newark | Cap, 56000Pf, 25V, Mlcc, 0603, Capacitance:0.056Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R8BB563 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-AC0603KRX7R8BB563CT-ND
|
DigiKey | CAP CER 0.056UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3400 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
AC0603KRX7R8BB563
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.056uF 10% X7R 25V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R8BB563) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0154 | Buy Now |
DISTI #
603-0603KRX7R8BB563
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.056uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 26084 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0121 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 56nF 25VDC ±10% X7R | 0 |
|
$0.0134 / $0.0163 | RFQ |
Part Details for AC0603KRX7R8BB563
AC0603KRX7R8BB563 CAD Models
AC0603KRX7R8BB563 Part Data Attributes
|
AC0603KRX7R8BB563
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R8BB563
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R8BB563
This table gives cross-reference parts and alternative options found for AC0603KRX7R8BB563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R8BB563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C563K3RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R8BB563 vs C0603C563K3RAC7013 |
VCMS0603563K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.056uF, 0603 | Vatronics Technologies Limited | AC0603KRX7R8BB563 vs VCMS0603563K025XB |
0603B563K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R8BB563 vs 0603B563K250CT |
0603B563K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R8BB563 vs 0603B563K250ST |
0603B563K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R8BB563 vs 0603B563K250NB |
C0603C563K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R8BB563 vs C0603C563K3RAC9028 |
0603B563K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603KRX7R8BB563 vs 0603B563K250CR |
0603B563K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R8BB563 vs 0603B563K250N |
X7R563K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.056uF, 0603 | Jyh Hsu Electronics Co Ltd | AC0603KRX7R8BB563 vs X7R563K25V0603 |
0603B563K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R8BB563 vs 0603B563K250NT |