Part Details for AC0603KRX7R9BB154 by YAGEO Corporation
Overview of AC0603KRX7R9BB154 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R9BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1990
|
Newark | Cap, 0.15Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB154 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.0330 / $0.0670 | Buy Now |
DISTI #
34AK0461
|
Newark | Cap, 0.15Uf, 50V, Mlcc, 0603, Capacitance:0.15µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R9BB154 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
34AK0462
|
Newark | Cap, 0.15Uf, 50V, Mlcc, 0603, Capacitance:0.15µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R9BB154 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
13-AC0603KRX7R9BB154CT-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3580 In Stock |
|
$0.0121 / $0.1100 | Buy Now |
DISTI #
AC0603KRX7R9BB154
|
Avnet Americas | Capacitor Multilayer Ceramic 0.15uF 50V X7R ±10% 0603 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0603KRX7R9BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-AC0603KX7R9BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 3675 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 50V 0.15uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0101 / $0.0111 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 150nF 50VDC ±10% X7R | 0 |
|
$0.0163 / $0.0199 | RFQ |
Part Details for AC0603KRX7R9BB154
AC0603KRX7R9BB154 CAD Models
AC0603KRX7R9BB154 Part Data Attributes
|
AC0603KRX7R9BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R9BB154
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R9BB154
This table gives cross-reference parts and alternative options found for AC0603KRX7R9BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R9BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T154K5RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0603KRX7R9BB154 vs C0603T154K5RAL7081 |
0603X154K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | AC0603KRX7R9BB154 vs 0603X154K500GW |
0603X154K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | AC0603KRX7R9BB154 vs 0603X154K500SW-C |
C0603C154K5RECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | AC0603KRX7R9BB154 vs C0603C154K5RECAUTO |
VCMS0603154K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Vatronics Technologies Limited | AC0603KRX7R9BB154 vs VCMS0603154K050XB |
C0603C154K5RACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | AC0603KRX7R9BB154 vs C0603C154K5RACAUTO7411 |
GMC10X7R154K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603KRX7R9BB154 vs GMC10X7R154K50NT-LF |
GCJ188R71H154KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Murata Manufacturing Co Ltd | AC0603KRX7R9BB154 vs GCJ188R71H154KA01J |
C0603T154K5RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0603KRX7R9BB154 vs C0603T154K5RCC7040 |
C0603X154K5REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AC0603KRX7R9BB154 vs C0603X154K5REC3191 |