Part Details for AC0805DR-1047R5L by YAGEO Corporation
Overview of AC0805DR-1047R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-1047R5L
AC0805DR-1047R5L CAD Models
AC0805DR-1047R5L Part Data Attributes
|
AC0805DR-1047R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-1047R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-1047R5L
This table gives cross-reference parts and alternative options found for AC0805DR-1047R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-1047R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DLB--47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-1047R5L vs CR-05DLB--47R5 |
RM10R-47R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-1047R5L vs RM10R-47R5-D |
AC0805DR-1347R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-1047R5L vs AC0805DR-1347R5L |
RC0805DR-0747R5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-1047R5L vs RC0805DR-0747R5P |
CRCW080547R5D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805DR-1047R5L vs CRCW080547R5D100R20 |
MC0805-47R5-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-1047R5L vs MC0805-47R5-DTW |
RK73H2ATTEB47R5D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-1047R5L vs RK73H2ATTEB47R5D |
RK73H2AGTPD47R5D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-1047R5L vs RK73H2AGTPD47R5D |
ADF080547R50.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-1047R5L vs ADF080547R50.5%100PPM/KKP10 |
CR21-47R5-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | AC0805DR-1047R5L vs CR21-47R5-DK |