Part Details for AC0805DR-7W3K01L by YAGEO Corporation
Overview of AC0805DR-7W3K01L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-7W3K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 3.01K Ohms 0.5% 1/4W 100PPM AEC-Q2 | 0 |
|
$0.0166 / $0.0203 | RFQ |
Part Details for AC0805DR-7W3K01L
AC0805DR-7W3K01L CAD Models
AC0805DR-7W3K01L Part Data Attributes:
|
AC0805DR-7W3K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-7W3K01L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-7W3K01L
This table gives cross-reference parts and alternative options found for AC0805DR-7W3K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-7W3K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3011DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W3K01L vs RAF05K3011DB |
RK73H2AGBK3011D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W3K01L vs RK73H2AGBK3011D |
RMP10R-3K01-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805DR-7W3K01L vs RMP10R-3K01-D |
RAF05K3011DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-7W3K01L vs RAF05K3011DTL |
CR1/103011DV | Fixed Resistor, 0.1W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805DR-7W3K01L vs CR1/103011DV |
CR0805D3K01P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W3K01L vs CR0805D3K01P050.25W |
CR0805D3K01P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W3K01L vs CR0805D3K01P100.25W |
RK73H2ALTED3011D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W3K01L vs RK73H2ALTED3011D |
RK73H2ARTTDD3011D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DR-7W3K01L vs RK73H2ARTTDD3011D |
CR0805D3K01D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805DR-7W3K01L vs CR0805D3K01D500.25W |