Part Details for AC0805FR-070RL by YAGEO Corporation
Overview of AC0805FR-070RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-070RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5997 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0805FR-070RL
|
Avnet Americas | Res Thick Film 0805 0 Ohm 1% 1/8W Molded SMD Paper T/R - Tape and Reel (Alt: AC0805FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 245000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
49AK6939
|
Avnet Americas | Res Thick Film 0805 0 Ohm 1% 1/8W Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK6939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4820 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-AC0805FR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | AC Series 0805 0 Ohm 0.125 W Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Bristol Electronics | 40881 |
|
RFQ | ||
DISTI #
AC0805FR-070RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 125mW (1/8 W) 0805 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1835000 In Stock |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
AC0805FR-070RL
|
Avnet Americas | Res Thick Film 0805 0 Ohm 1% 1/8W Molded SMD Paper T/R - Tape and Reel (Alt: AC0805FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 245000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
49AK6939
|
Avnet Americas | Res Thick Film 0805 0 Ohm 1% 1/8W Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK6939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4820 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
AC0805FR-070RL
|
Avnet Americas | Res Thick Film 0805 0 Ohm 1% 1/8W Molded SMD Paper T/R - Tape and Reel (Alt: AC0805FR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 245000 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for AC0805FR-070RL
AC0805FR-070RL CAD Models
AC0805FR-070RL Part Data Attributes
|
AC0805FR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-070RL
This table gives cross-reference parts and alternative options found for AC0805FR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | AC0805FR-070RL vs MCR10ERTJ0000 |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-070RL vs CR21-000-ZY |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AC0805FR-070RL vs CR100000F |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-070RL vs CRG0805-R-000T |
RTT050000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | Ralec | AC0805FR-070RL vs RTT050000FBA |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | AC0805FR-070RL vs CR-05JL7----0R- |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-070RL vs RMEF0805ZT0R00 |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-070RL vs CRCW08050000Z0EAC |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-070RL vs RCA08050000ZSEA |
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-070RL vs AR0805JR-070RL |