Part Details for AC0805FR-7W1RL by YAGEO Corporation
Overview of AC0805FR-7W1RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1195
|
Newark | Res, 1R, 1%, 0.25W, Thick Film, 0805, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC0805FR-7W1RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
59AK5327
|
Newark | Res, 1R, 1%, 0.25W, Thick Film, 0805, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC0805FR-7W1RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
13-AC0805FR-7W1RLCT-ND
|
DigiKey | RES 1 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9445 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
AC0805FR-7W1RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 1Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 | Buy Now |
DISTI #
603-AC0805FR-7W1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 1/4W 0805 1% A EC-Q200 Double Power Version RoHS: Compliant | 25 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
DISTI #
84435995
|
Verical | Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0182 | Buy Now |
|
Quest Components | 4000 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
AC0805FR-7W1RL
|
TTI | Thick Film Resistors - SMD 1Ohms 1/4W 0805 1% A EC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0119 / $0.0149 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1 Ohms 1% 1/4W 200PPM AEC-Q200 SMT | 0 |
|
$0.0228 / $0.0278 | RFQ |
Part Details for AC0805FR-7W1RL
AC0805FR-7W1RL CAD Models
AC0805FR-7W1RL Part Data Attributes
|
AC0805FR-7W1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |