There are no models available for this part yet.
Overview of AC0805KKX7R9BB823 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805KKX7R9BB823 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0805KKX7R9BB823CT-ND
|
DigiKey | CAP CER 0.082UF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0486 / $0.3200 | Buy Now | |
DISTI #
AC0805KKX7R9BB823
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.082uF 10% X7R 50V 0805 Blister T/R - Tape and Reel (Alt: AC0805KKX7R9BB823) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now | |
DISTI #
603-AC0805KKX7R9BB82
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.0590 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0277 | Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 82nF 50VDC ±10% X7R | 0 |
|
$0.0543 / $0.0663 | RFQ |
CAD Models for AC0805KKX7R9BB823 by YAGEO Corporation
Part Data Attributes for AC0805KKX7R9BB823 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for AC0805KKX7R9BB823
This table gives cross-reference parts and alternative options found for AC0805KKX7R9BB823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KKX7R9BB823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500823KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Syfer Technology | AC0805KKX7R9BB823 vs 0805J0500823KXT |
C0805J823K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | KEMET Corporation | AC0805KKX7R9BB823 vs C0805J823K5RAL |
HR0805X7R823K2NG5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Presidio Components Inc | AC0805KKX7R9BB823 vs HR0805X7R823K2NG5A |
500R15W823KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Johanson Dielectrics Inc | AC0805KKX7R9BB823 vs 500R15W823KV6U |
500R15W823KP6W | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.082uF, 0805, | Johanson Dielectrics Inc | AC0805KKX7R9BB823 vs 500R15W823KP6W |
0805B823K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Fenghua (HK) Electronics Ltd | AC0805KKX7R9BB823 vs 0805B823K500SB |
0805A0500823KXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, | Knowles Capacitors | AC0805KKX7R9BB823 vs 0805A0500823KXQS02A5 |
AD12ZD0823K24 | CAP,CERAMIC,82NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AC0805KKX7R9BB823 vs AD12ZD0823K24 |
0805F0500823KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AC0805KKX7R9BB823 vs 0805F0500823KXB |
GCE21BR71H823KA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R9BB823 vs GCE21BR71H823KA01L |