Part Details for AC101LKQT by Broadcom Limited
Overview of AC101LKQT by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC101LKQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 101LKQT | 43 |
|
$4.8750 / $11.2500 | Buy Now |
Part Details for AC101LKQT
AC101LKQT CAD Models
AC101LKQT Part Data Attributes
|
AC101LKQT
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AC101LKQT
Broadcom Limited
Transceiver, Surface Mount, 7 X 7 MM, TQFP-48
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE | |
Body Breadth | 7 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 7 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for AC101LKQT
This table gives cross-reference parts and alternative options found for AC101LKQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC101LKQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83822HFRHBT | Extended temperature, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 125 | Texas Instruments | AC101LKQT vs DP83822HFRHBT |
KSZ8721BL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8721BL-TR |
KSZ8001LI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8001LI-TR |
KSZ8041NLAM | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | AC101LKQT vs KSZ8041NLAM |
USB3340-EZK | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | AC101LKQT vs USB3340-EZK |
KSZ8041TLI-S | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8041TLI-S |
KSZ8041MLL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8041MLL |
KSZ8721-BL | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8721-BL |
KSZ8721BI-TR | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | AC101LKQT vs KSZ8721BI-TR |
KSZ8041TLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | AC101LKQT vs KSZ8041TLI |