Part Details for AC1206FR-3W10ML by YAGEO Corporation
Overview of AC1206FR-3W10ML by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-3W10ML
AC1206FR-3W10ML CAD Models
AC1206FR-3W10ML Part Data Attributes
|
AC1206FR-3W10ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-3W10ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-3W10ML
This table gives cross-reference parts and alternative options found for AC1206FR-3W10ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W10ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F10MP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W10ML vs CR1206F10MP050.5W |
RBX32K106FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-3W10ML vs RBX32K106FB |
RPC1206FT10M0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-3W10ML vs RPC1206FT10M0-HP |
RCS120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-3W10ML vs RCS120610M0FKEA |
CR1206F10MD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W10ML vs CR1206F10MD500.5W |
CR1206F10MP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W10ML vs CR1206F10MP100.5W |
HP06W2F1005T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W10ML vs HP06W2F1005T4E |
RMH12R-10M-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AC1206FR-3W10ML vs RMH12R-10M-F |
HP06W2F1005TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W10ML vs HP06W2F1005TEE |