Part Details for AC1206FR-3W2K7L by YAGEO Corporation
Overview of AC1206FR-3W2K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-3W2K7L
AC1206FR-3W2K7L CAD Models
AC1206FR-3W2K7L Part Data Attributes:
|
AC1206FR-3W2K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-3W2K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-3W2K7L
This table gives cross-reference parts and alternative options found for AC1206FR-3W2K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W2K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC12062K70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-3W2K7L vs RCC12062K70FKEA |
RAG06K272FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-3W2K7L vs RAG06K272FC |
PS06W2F2701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W2K7L vs PS06W2F2701T5E |
WHPC1206-2K7FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1206FR-3W2K7L vs WHPC1206-2K7FT5 |
RMCH32K272FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-3W2K7L vs RMCH32K272FB |
RAG06K272FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-3W2K7L vs RAG06K272FT |
WHPC1206-2K7FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1206FR-3W2K7L vs WHPC1206-2K7FT5 |
HP06W2F2701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-3W2K7L vs HP06W2F2701T5E |
FPS06FV-2701 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-3W2K7L vs FPS06FV-2701 |
CRS1206AFX-2701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-3W2K7L vs CRS1206AFX-2701ELF |