Part Details for AC1206FR-3W442KL by YAGEO Corporation
Overview of AC1206FR-3W442KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206FR-3W442KL
AC1206FR-3W442KL CAD Models
AC1206FR-3W442KL Part Data Attributes:
|
AC1206FR-3W442KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-3W442KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-3W442KL
This table gives cross-reference parts and alternative options found for AC1206FR-3W442KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W442KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW12F4423TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206FR-3W442KL vs NRCW12F4423TRF |
RPC1206FG442K-HP | Fixed Resistor, Thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-3W442KL vs RPC1206FG442K-HP |
MC1206B-4423-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-3W442KL vs MC1206B-4423-FTW |
TFP1206R4423FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AC1206FR-3W442KL vs TFP1206R4423FA-T5 |
FPF06FT-4423 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-3W442KL vs FPF06FT-4423 |
AC1206FR-7W442KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-3W442KL vs AC1206FR-7W442KL |
RMCH32K4423FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-3W442KL vs RMCH32K4423FTP |
RMCS1206FT442K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-3W442KL vs RMCS1206FT442K-HP |
MC1206B-4423-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-3W442KL vs MC1206B-4423-FBW |
CR1206F442KD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-3W442KL vs CR1206F442KD500.5W |