Part Details for AC1206FR-7W17K4L by YAGEO Corporation
Overview of AC1206FR-7W17K4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W17K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-7W17K4L-ND
|
DigiKey | RES 17.4K OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
AC1206FR-7W17K4L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 17.4kOhm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W17K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
603-AC1206FR-7W17K4L
|
Mouser Electronics | Thick Film Resistors - SMD 17.4kOhms 1/4W 1206 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0065 | Buy Now |
DISTI #
AC1206FR-7W17K4L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 17.4kOhm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W17K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 17.4K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0154 / $0.0188 | RFQ |
Part Details for AC1206FR-7W17K4L
AC1206FR-7W17K4L CAD Models
AC1206FR-7W17K4L Part Data Attributes:
|
AC1206FR-7W17K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W17K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W17K4L
This table gives cross-reference parts and alternative options found for AC1206FR-7W17K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W17K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F17K4P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W17K4L vs CR1206F17K4P200.5W |
AC1206FR-3W17K4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W17K4L vs AC1206FR-3W17K4L |
FPF06FW-1742 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W17K4L vs FPF06FW-1742 |
RAS12FTN1742 | Fixed Resistor, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-7W17K4L vs RAS12FTN1742 |
MC1206B-1742-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W17K4L vs MC1206B-1742-FB |
CR1206F17K4P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W17K4L vs CR1206F17K4P050.5W |
RMCH32K1742FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206FR-7W17K4L vs RMCH32K1742FTP |
RAG06K1742FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W17K4L vs RAG06K1742FCG |
MC1206B-1742-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W17K4L vs MC1206B-1742-FTQ |
RAG06K1742FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W17K4L vs RAG06K1742FBL |