Part Details for AC1206FR-7W1K74L by YAGEO Corporation
Overview of AC1206FR-7W1K74L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-7W1K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 1.74K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0154 / $0.0188 | RFQ |
Part Details for AC1206FR-7W1K74L
AC1206FR-7W1K74L CAD Models
AC1206FR-7W1K74L Part Data Attributes:
|
AC1206FR-7W1K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-7W1K74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-7W1K74L
This table gives cross-reference parts and alternative options found for AC1206FR-7W1K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W1K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P1741FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206FR-7W1K74L vs WF12P1741FTLV |
RAG06K1741FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W1K74L vs RAG06K1741FTL |
FPF06FT-1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W1K74L vs FPF06FT-1741 |
FPF06FW-1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-7W1K74L vs FPF06FW-1741 |
RAG06K1741FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-7W1K74L vs RAG06K1741FBL |
CR1206F1K74D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W1K74L vs CR1206F1K74D500.5W |
AC1206FR-3W1K74L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W1K74L vs AC1206FR-3W1K74L |
SR1206FR-7W1K74L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W1K74L vs SR1206FR-7W1K74L |
RMH12FT1741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-7W1K74L vs RMH12FT1741 |
CR1206F1K74P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W1K74L vs CR1206F1K74P200.5W |