Part Details for AC1206JR-0710RL by YAGEO Corporation
Overview of AC1206JR-0710RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3632
|
Newark | Res, 10R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
82AH6609
|
Newark | Res, 10R, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo AC1206JR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19370 |
|
$0.0300 / $0.0480 | Buy Now |
DISTI #
59AK5475
|
Newark | Res, 10R, 5%, 0.25W, Thick Film, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
YAG3916CT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9107 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
AC1206JR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206JR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 235000 |
|
$0.0085 | Buy Now |
DISTI #
603-AC1206JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 250 mW 1206 5% AEC-Q200 Standard Power Version RoHS: Compliant | 13165 |
|
$0.0100 / $0.1300 | Buy Now |
DISTI #
V72:2272_07072153
|
Arrow Electronics | Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 3389 |
|
$0.0094 / $0.0533 | Buy Now |
|
Future Electronics | AC Series 1206 10 Ohm ±5 % 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0083 / $0.0098 | Buy Now |
DISTI #
32137175
|
Verical | Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 | Americas - 14800 |
|
$0.0073 / $0.0074 | Buy Now |
DISTI #
55886151
|
Verical | Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 667 Package Multiple: 1 Date Code: 2112 | Americas - 3389 |
|
$0.0094 / $0.0106 | Buy Now |
Part Details for AC1206JR-0710RL
AC1206JR-0710RL CAD Models
AC1206JR-0710RL Part Data Attributes
|
AC1206JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206JR-0710RL
This table gives cross-reference parts and alternative options found for AC1206JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1206105% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | AC1206JR-0710RL vs RMC1206105% |
CTTKFR1206JTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | AC1206JR-0710RL vs CTTKFR1206JTE10R0 |
CAS12J100CT | Fixed Resistor, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206JR-0710RL vs CAS12J100CT |
CR32-100-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | AC1206JR-0710RL vs CR32-100-JK |
NMCR1206JJ10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AC1206JR-0710RL vs NMCR1206JJ10R0 |
RMSW32K100JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206JR-0710RL vs RMSW32K100JB |
CR-06JL7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206JR-0710RL vs CR-06JL7---10R |
SR1206JR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JR-0710RL vs SR1206JR-1310RL |
TFA1206R10R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AC1206JR-0710RL vs TFA1206R10R0J-T5 |
MC1206L6J10R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | AC1206JR-0710RL vs MC1206L6J10R0SE |