Part Details for AC2010JK-13150RL by YAGEO Corporation
Overview of AC2010JK-13150RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-13150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010JK-13150RLTR-ND
|
DigiKey | RES CHIP 2010 Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0387 | Buy Now |
|
Future Electronics | 2010 150 ohms 5% automotive grade thick film chip resistor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks Container: Reel | 224000Reel |
|
$0.0380 / $0.0411 | Buy Now |
DISTI #
77929502
|
Verical | Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16000 Package Multiple: 16000 Date Code: 2348 | Americas - 48000 |
|
$0.0258 | Buy Now |
Part Details for AC2010JK-13150RL
AC2010JK-13150RL CAD Models
AC2010JK-13150RL Part Data Attributes
|
AC2010JK-13150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-13150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-13150RL
This table gives cross-reference parts and alternative options found for AC2010JK-13150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-13150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X151JBL | Fixed Resistor, 0.5W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-13150RL vs MR20X151JBL |
HQ1007J0151TCE | Fixed Resistor, 0.75W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-13150RL vs HQ1007J0151TCE |
HQ1007J0151T4E | Fixed Resistor, 0.75W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-13150RL vs HQ1007J0151T4E |
WR20X151JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AC2010JK-13150RL vs WR20X151JGL |
RTT20151JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | AC2010JK-13150RL vs RTT20151JTE |
CAR20J151CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AC2010JK-13150RL vs CAR20J151CT |
CR-0AJLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-13150RL vs CR-0AJLF--150R |
MR20X151JTL | Fixed Resistor, 0.5W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-13150RL vs MR20X151JTL |
AS0AJTE1500A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-13150RL vs AS0AJTE1500A |
RMEF2010JT150R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010JK-13150RL vs RMEF2010JT150R |