Part Details for AC320007 by Microchip Technology Inc
Results Overview of AC320007 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC320007 Information
AC320007 by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AC320007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH3694
|
Newark | Maxtouch Curiosity Pro Extension Board Rohs Compliant: Yes |Microchip AC320007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.9600 | Buy Now |
|
DISTI #
150-AC320007-ND
|
DigiKey | MAXTOUCH CURIOSITY PRO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$112.1900 | Buy Now |
|
DISTI #
AC320007
|
Avnet Americas | maXTouch Curiosity Pro Extension Board for Xplained Pro Evaluation Platform and Curiosity Development Boards - Boxed Product (Development Kits) (Alt: AC320007) COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$106.5777 / $110.3127 | Buy Now |
|
DISTI #
579-AC320007
|
Mouser Electronics | Touch Sensor Development Tools maxTouch Curiosity Pro RoHS: Compliant | 1 |
|
$109.9900 | Buy Now |
|
DISTI #
AC320007
|
Microchip Technology Inc | maxTouch Curiosity Pro, Projected EOL: COO: United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days | In Stock: 42 and Alternates Available |
|
$109.9900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$123.0100 | Buy Now |
|
DISTI #
87365095
|
Verical | Max Touch Curiosity Pro RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$124.6235 | Buy Now |
|
DISTI #
AC320007
|
TME | Display, Curiosity, LCD TFT, Add-on connectors: 2, 3.5" Min Qty: 1 | 3 |
|
$105.4100 | Buy Now |
|
|
NAC | maxTouch Curiosity Pro. Package: HPMCU Tools - DEVELOPMENT SYSTEMS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 42 |
|
$114.0100 / $133.5600 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$123.0100 | Buy Now |