Part Details for ACA3106F20-27SB(F80)(A23) by Amphenol Corporation
Overview of ACA3106F20-27SB(F80)(A23) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for ACA3106F20-27SB(F80)(A23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3106F20-27SB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 20-27 ST Cable Mount - Bulk (Alt: ACA3106F20-27SB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-106F2027SBF80A23
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$91.2800 / $91.2900 | Order Now |
DISTI #
ACA3106F20-27SB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 20-27 ST Cable Mount - Bulk (Alt: ACA3106F20-27SB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACA3106F20-27SB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 20-27 ST Cable Mount - Bulk (Alt: ACA3106F20-27SB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACA3106F20-27SB(F80)(A23)
ACA3106F20-27SB(F80)(A23) CAD Models
ACA3106F20-27SB(F80)(A23) Part Data Attributes
|
ACA3106F20-27SB(F80)(A23)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3106F20-27SB(F80)(A23)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 20-27 |