Part Details for ACAS0612820R1820RP5 by Vishay Intertechnologies
Overview of ACAS0612820R1820RP5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAS0612820R1820RP5
ACAS0612820R1820RP5 CAD Models
ACAS0612820R1820RP5 Part Data Attributes:
|
ACAS0612820R1820RP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACAS0612820R1820RP5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 820ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ACAS0612820R1820RP5
This table gives cross-reference parts and alternative options found for ACAS0612820R1820RP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACAS0612820R1820RP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA820018200P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 820ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACAS0612820R1820RP5 vs ACASA820018200P100 |
ACASA820018200P500 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 820ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACAS0612820R1820RP5 vs ACASA820018200P500 |