Part Details for ACASA100311003P500 by Vishay Intertechnologies
Overview of ACASA100311003P500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA100311003P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA100311003P500
|
Avnet Americas | Resistor Thin Film Array 100K Ohm/100K Ohm 0.5% 3/10W ±25ppm/K ISOL Molded 8-Pin 0612 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASA100311003P500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2243 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1677 | Buy Now |
Part Details for ACASA100311003P500
ACASA100311003P500 CAD Models
ACASA100311003P500 Part Data Attributes
|
ACASA100311003P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA100311003P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ACASA100311003P500
This table gives cross-reference parts and alternative options found for ACASA100311003P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100311003P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA100311003P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100311003P500 vs ACASA100311003P100 |
ACASA100331003P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100311003P500 vs ACASA100331003P100 |
ACASA1003K1003P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100311003P500 vs ACASA1003K1003P5AT |
ACASA100321003P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100311003P500 vs ACASA100321003P500 |