Part Details for ACBMP11W1M0Z11W1ME6Z/AA by Amphenol Positronic
Overview of ACBMP11W1M0Z11W1ME6Z/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ACBMP11W1M0Z11W1ME6Z/AA
ACBMP11W1M0Z11W1ME6Z/AA CAD Models
ACBMP11W1M0Z11W1ME6Z/AA Part Data Attributes
|
ACBMP11W1M0Z11W1ME6Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ACBMP11W1M0Z11W1ME6Z/AA
Amphenol Positronic
Rectangular Connector Adapter, 11 Contacts(Side1), 11 Contacts(Side2), Panel Mount, Male-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.541 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 11 | |
Number of Contacts:Side 2 | 11 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |