Part Details for ACE1101BEMT8X by Fairchild Semiconductor Corporation
Overview of ACE1101BEMT8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACE1101BEMT8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ARITHMETIC CONTROLLER ENGINE (ACEX) FOR LOW POWER APPLICATIONS Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8 RoHS: Not Compliant | Europe - 990 |
|
RFQ |
Part Details for ACE1101BEMT8X
ACE1101BEMT8X CAD Models
ACE1101BEMT8X Part Data Attributes
|
ACE1101BEMT8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1101BEMT8X
Fairchild Semiconductor Corporation
Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ACE1101 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 1 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1101BEMT8X
This table gives cross-reference parts and alternative options found for ACE1101BEMT8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1101BEMT8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1101BEMT8 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101BEMT8X vs ACE1101BEMT8 |
ACE1101BMT8X | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101BEMT8X vs ACE1101BMT8X |