Microcontrollers and Processors
ACE1202EM8X
Description: Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8

Overview of ACE1202EM8X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for ACE1202EM8X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ACE1202EM8X-ND
DigiKey 8-BIT, EEPROM, ACE1202 CPU, 1MHZ Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 342 $0.8800
$0.8800 Buy Now
Rochester Electronics ACE1202 - Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.8874
  • 25 $0.8697
  • 100 $0.8342
  • 500 $0.7987
  • 1,000 $0.7543
$0.7543 / $0.8874 Buy Now

CAD Models for ACE1202EM8X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACE1202EM8X by Fairchild Semiconductor Corporation

ACE1202EM8X
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
ACE1202
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
2048
ROM Programmability
EEPROM
Seated Height-Max
1.75 mm
Speed
1 MHz
Supply Current-Max
2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ACE1202EM8X
    Fairchild Semiconductor Corporation
    Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for ACE1202EM8X

This table gives cross-reference parts and alternative options found for ACE1202EM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1202EM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACE1202EM8 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC ACE1202EM8X vs ACE1202EM8
ACE1202M8 Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation ACE1202EM8X vs ACE1202M8
Part Number Description Manufacturer Compare
ACE1202BM8X Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation ACE1202EM8X vs ACE1202BM8X
PIC12F508T-E/MC 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc ACE1202EM8X vs PIC12F508T-E/MC
ACE1202BEM8X Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation ACE1202EM8X vs ACE1202BEM8X
ACE1502EMT8X Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDSO8, TSSOP-8 Fairchild Semiconductor Corporation ACE1202EM8X vs ACE1502EMT8X
PIC12F508-E/SN 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc ACE1202EM8X vs PIC12F508-E/SN
PIC12F508T-I/MC 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc ACE1202EM8X vs PIC12F508T-I/MC
ACE1502EMTX Microcontroller, 8-Bit, EEPROM, CMOS, PDSO14, TSSOP-14 Rochester Electronics LLC ACE1202EM8X vs ACE1502EMTX
ACE1502EM8X Microcontroller, 8-Bit, EEPROM, CMOS, PDSO8, SOIC-8 Rochester Electronics LLC ACE1202EM8X vs ACE1502EM8X
ACE1202EM8 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC ACE1202EM8X vs ACE1202EM8
ACE1202LM8X Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation ACE1202EM8X vs ACE1202LM8X

Related Parts for ACE1202EM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACE1202EM8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACE1202EM8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ACE1202EM8X would you like to use for your alert(s)?
  • Please alert me when ACE1202EM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACE1202EM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACE1202EM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACE1202EM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACE1202EM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACE1202EM8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: