Part Details for ACE1501VN14 by Fairchild Semiconductor Corporation
Overview of ACE1501VN14 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACE1501VN14
ACE1501VN14 CAD Models
ACE1501VN14 Part Data Attributes
|
ACE1501VN14
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ACE1501VN14
Fairchild Semiconductor Corporation
Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ACE1502 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1088 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 25 MHz | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1501VN14
This table gives cross-reference parts and alternative options found for ACE1501VN14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1501VN14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1101EN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101EN14 |
ACE1101BEN | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDIP8, DIP-8 | Rochester Electronics LLC | ACE1501VN14 vs ACE1101BEN |
ACE1101LN | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101LN |
ACE1501EN14 | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1501EN14 |
ACE1101EN | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101EN |
ACE1501VN | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1501VN |
ACE1101LN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101LN14 |
ACE1101N | 8-BIT, EEPROM, 1 MHz, MICROCONTROLLER, PDIP8, DIP-8 | Rochester Electronics LLC | ACE1501VN14 vs ACE1101N |
ACE1101N | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101N |
ACE1101BVN14 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | ACE1501VN14 vs ACE1101BVN14 |