Part Details for ACF321825-220-B by TDK Corporation
Overview of ACF321825-220-B by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
ADUM3220BRZ-RL7 | Analog Devices | 4A,Dual Ch Gate Drvr 7V Nomina |
Part Details for ACF321825-220-B
ACF321825-220-B CAD Models
ACF321825-220-B Part Data Attributes
|
ACF321825-220-B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF321825-220-B
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 0.3A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 600 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |
Alternate Parts for ACF321825-220-B
This table gives cross-reference parts and alternative options found for ACF321825-220-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF321825-220-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF321825-220-TD01 | Ferrite Chip, 1 Function(s), 20V, 0.3A, | TDK Corporation | ACF321825-220-B vs ACF321825-220-TD01 |