ACF321825-472
TDK Corporation
Description: Ferrite Bead, 1 Function(s), 20V, 0.3A

Overview of ACF321825-472 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ACF321825-472 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACF321825-472 by TDK Corporation

ACF321825-472
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
T-TYPE CIRCUIT
Attenuation Frequency-Max
30 MHz
Attenuation@Freq-Max
25 dB
DC Resistance-Max
0.15 Ω
Filter Type
FERRITE BEAD
Height
1.8 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
TAPE AND REEL
Rated Current
0.3 A
Rated Voltage
20 V
Terminal Finish
Tin (Sn)
Width
2.5 mm
Want to compare parts?
  1. ACF321825-472
    TDK Corporation
    Ferrite Bead, 1 Function(s), 20V, 0.3A
    VS

Alternate Parts for ACF321825-472

This table gives cross-reference parts and alternative options found for ACF321825-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF321825-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACF321825-472-TL Data Line Filter, 1 Function(s), 50V, 0.3A TDK Corporation ACF321825-472 vs ACF321825-472-TL
Part Number Description Manufacturer Compare
ACF321825-472-TL Data Line Filter, 1 Function(s), 50V, 0.3A TDK Corporation ACF321825-472 vs ACF321825-472-TL

Related Parts for ACF321825-472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACF321825-472 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACF321825-472 by TDK Corporation

Select Manufacturer
Which Manufacturer of ACF321825-472 would you like to use for your alert(s)?
  • Please alert me when ACF321825-472 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACF321825-472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACF321825-472 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACF321825-472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACF321825-472.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACF321825-472 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: