Part Details for ACF451832-333 by TDK Corporation
Overview of ACF451832-333 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ACF451832-333
ACF451832-333 CAD Models
ACF451832-333 Part Data Attributes
|
ACF451832-333
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-333
TDK Corporation
Ferrite Bead, 1 Function(s), 50V, 0.3A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 7 MHz | |
Attenuation@Freq-Max | 25 dB | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 3.2 mm |
Alternate Parts for ACF451832-333
This table gives cross-reference parts and alternative options found for ACF451832-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF451832-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF451832-333T | Data Line Filter, 1 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | TDK Corporation | ACF451832-333 vs ACF451832-333T |