Part Details for ACFF-1024-TR1 by Broadcom Limited
Overview of ACFF-1024-TR1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACFF-1024-TR1
ACFF-1024-TR1 CAD Models
ACFF-1024-TR1 Part Data Attributes
|
ACFF-1024-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFF-1024-TR1
Broadcom Limited
Band Pass Filter, 5 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Filter Type | BAND PASS FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Package Material | PLASTIC | |
Packing Method | TR |
Alternate Parts for ACFF-1024-TR1
This table gives cross-reference parts and alternative options found for ACFF-1024-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACFF-1024-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7024-TR1 | Band Pass Filter, 2441.5MHz, ROHS COMPLIANT, HALOGEN FREE, MINIATURE, SMD, 3 PIN | Broadcom Limited | ACFF-1024-TR1 vs ACPF-7024-TR1 |
ACPF-7024-BLK | Band Pass Filter, 2441.5MHz, ROHS COMPLIANT, HALOGEN FREE, MINIATURE, SMD, 3 PIN | Broadcom Limited | ACFF-1024-TR1 vs ACPF-7024-BLK |
ACPF-7024 | Band Pass Filter, 2441.5MHz, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 3 PIN | Broadcom Limited | ACFF-1024-TR1 vs ACPF-7024 |