Part Details for ACFRA103-HF by Comchip Technology Corporation Ltd
Overview of ACFRA103-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACFRA103-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACFRA103-HFTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0711 / $0.0996 | Buy Now |
DISTI #
750-ACFRA103-HF
|
Mouser Electronics | Rectifiers AUTOMOTIVE RECTIFIER FAST RECOVERY 200V 1A SMA RoHS: Compliant | 0 |
|
$0.0710 / $0.4700 | Order Now |
|
NAC | AUTOMOTIVE RECTIFIER FAST RECOVERY 200V 1A SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0770 / $0.1900 | Buy Now |
Part Details for ACFRA103-HF
ACFRA103-HF CAD Models
ACFRA103-HF Part Data Attributes
|
ACFRA103-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACFRA103-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-03-02 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ACFRA103-HF
This table gives cross-reference parts and alternative options found for ACFRA103-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACFRA103-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | ACFRA103-HF vs ES1DFSHM3G |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ACFRA103-HF vs LF3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | ACFRA103-HF vs CMR1U-02MPBFREE |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | ACFRA103-HF vs ES1DF-TM2G |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACFRA103-HF vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | ACFRA103-HF vs CD214A-RS1D |
RS1003FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ACFRA103-HF vs RS1003FL |
ES1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | ACFRA103-HF vs ES1DFSH |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | ACFRA103-HF vs FM4003C |
HS1DLRU | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ACFRA103-HF vs HS1DLRU |