Part Details for ACGRA4001-HF by Comchip Technology Corporation Ltd
Overview of ACGRA4001-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ACGRA4001-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1878-1-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 / $0.3300 | Buy Now |
DISTI #
750-ACGRA4001-HF
|
Mouser Electronics | Rectifiers General Purpose Rectifier 50V 1A RoHS: Compliant | 10 |
|
$0.0320 / $0.3400 | Buy Now |
DISTI #
62327463
|
Verical | Rectifier Diode 50V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1368 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE DIODE GEN PURP 50V 1A DO214AC SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0350 / $0.0800 | Buy Now |
Part Details for ACGRA4001-HF
ACGRA4001-HF CAD Models
ACGRA4001-HF Part Data Attributes
|
ACGRA4001-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRA4001-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 50V 1A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRA4001-HF
This table gives cross-reference parts and alternative options found for ACGRA4001-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRA4001-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ACGRA4001-HF vs SS5 |
HFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ACGRA4001-HF vs HFM101L |
UFM101L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ACGRA4001-HF vs UFM101L |
HFM101-MS-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ACGRA4001-HF vs HFM101-MS-H |
M1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | ACGRA4001-HF vs M1A |
GS1AF1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRA4001-HF vs GS1AF1 |
F1AFF4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACGRA4001-HF vs F1AFF4 |
FF1AS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Kingwell Technology Corp Ltd | ACGRA4001-HF vs FF1AS |
ES1000FL-T1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ACGRA4001-HF vs ES1000FL-T1 |
EFM101F-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | ACGRA4001-HF vs EFM101F-T |