Part Details for ACHTP-02V-S by JST Manufacturing
Overview of ACHTP-02V-S by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ACHTP-02V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2958
|
Newark | Connector, Housing, Plug, 2Pos, Product Range:Ach Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:1.2Mm, For Use With:Ach Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ACHTP-02V-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.1160 / $0.2430 | Buy Now |
DISTI #
455-2200-ND
|
DigiKey | CONN PLUG HSG 2POS 1.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24207 In Stock |
|
$0.0951 / $0.2300 | Buy Now |
DISTI #
306-ACHTP-02V-S
|
Mouser Electronics | Automotive Connectors ACH PLUG HOUSING (WIRE TO WIRE) RoHS: Compliant | 2000 |
|
$0.0870 / $0.2300 | Buy Now |
|
Quest Components | 4000 |
|
$0.4200 / $1.4000 | Buy Now | |
|
LCSC | -25+85 1.2mm 1x2P ACH 2 1 Without a buckle P1.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 425 |
|
$0.0858 / $0.1527 | Buy Now |
Part Details for ACHTP-02V-S
ACHTP-02V-S CAD Models
ACHTP-02V-S Part Data Attributes
|
ACHTP-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ACHTP-02V-S
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | ACHTR-02V-S | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ACHTP-02V-S
This table gives cross-reference parts and alternative options found for ACHTP-02V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHTP-02V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1EA-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | ACHTP-02V-S vs DF1EA-2EP-2.5C(00) |
RMTV1-02PH06704 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | ACHTP-02V-S vs RMTV1-02PH06704 |
DF2-2P-2.5C(41) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | ACHTP-02V-S vs DF2-2P-2.5C(41) |
IL-M-2P-S3C2-PM | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Japan Aviation Electronics Industry Limited | ACHTP-02V-S vs IL-M-2P-S3C2-PM |
DF1E-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | ACHTP-02V-S vs DF1E-2EP-2.5C(00) |
0511120200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | ACHTP-02V-S vs 0511120200 |
RMTV1-02PHY0102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | ACHTP-02V-S vs RMTV1-02PHY0102 |
0521160413 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | ACHTP-02V-S vs 0521160413 |
F32MSF-02V-KY | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | ACHTP-02V-S vs F32MSF-02V-KY |
14-44-1802 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | ACHTP-02V-S vs 14-44-1802 |