Part Details for ACJM-HHOP-1 by Amphenol Corporation
Overview of ACJM-HHOP-1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJM-HHOP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJM-HHOP-1
|
Avnet Americas | 1/4" Single Horizonal PCB Phone Jack, Mono, Metal Bore, Without Nut, Plastic Thread - Boxed Product (Development Kits) (Alt: ACJM-HHOP-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.9647 / $1.3778 | Buy Now |
DISTI #
523-ACJM-HHOP-1
|
Mouser Electronics | Phone Connectors 1/4"JACK HOR CHASIS CON PLSTC MNT RoHS: Compliant | 0 |
|
$0.8430 / $0.8840 | Order Now |
DISTI #
ACJM-HHOP-1
|
TME | Socket, Jack 6,3mm, female, without nut,mono, ways: 2, angled 90° Min Qty: 1 | 0 |
|
$0.5070 / $0.8390 | RFQ |
Part Details for ACJM-HHOP-1
ACJM-HHOP-1 CAD Models
ACJM-HHOP-1 Part Data Attributes:
|
ACJM-HHOP-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-HHOP-1
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |