-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9404
|
Newark | 3.5Mm Mono No Thread Horz Pcb |Amphenol ACJM-NH35 Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $0.9890 | Buy Now |
DISTI #
ACJM-NH35
|
Avnet Americas | 1/4" Single Horizonal PCB Phone Jack, Mono, Metal Bore, Without Nut, Threadless - Boxed Product (Development Kits) (Alt: ACJM-NH35) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.8815 / $1.2590 | Buy Now |
DISTI #
523-ACJM-NH35
|
Mouser Electronics | Phone Connectors 3.5mm PCB Jack Plastic, Mono RoHS: Compliant | 0 |
|
$0.7080 / $0.8090 | Order Now |
DISTI #
ACJM-NH35
|
TME | Socket, Jack 3,5mm, female, without nut,mono,with double switch Min Qty: 1 | 422 |
|
$0.3500 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJM-NH35
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-NH35
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |