Part Details for ACJM-NV35-2S by Amphenol Corporation
Overview of ACJM-NV35-2S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJM-NV35-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJM-NV35-2S
|
Avnet Americas | 3.5mm Single Vertical PCB Phone Jack, Mono (2S Channels), Metal Bore, Without Nut, Threadless - Boxed Product (Development Kits) (Alt: ACJM-NV35-2S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$0.8316 / $1.1877 | Buy Now |
DISTI #
523-ACJM-NV35-2S
|
Mouser Electronics | Phone Connectors VERT CHASIS CONN PLSTC MNT Needle CNT RoHS: Compliant | 905 |
|
$0.7200 / $1.1000 | Buy Now |
DISTI #
ACJM-NV35-2S
|
TME | Socket, Jack 3,5mm, female, without nut,mono, ways: 2, straight Min Qty: 100 | 0 |
|
$0.4510 / $0.5210 | RFQ |
Part Details for ACJM-NV35-2S
ACJM-NV35-2S CAD Models
ACJM-NV35-2S Part Data Attributes:
|
ACJM-NV35-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-NV35-2S
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | MONO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.622 inch | |
Body Depth | 1.063 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |