-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-HHOP-1
|
Avnet Americas | 1/4" Single Horizonal PCB Phone Jack, Stereo, Metal Bore, Without Nut, Plastic Thread - Boxed Product (Development Kits) (Alt: ACJS-HHOP-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$0.6320 / $0.9026 | Buy Now |
DISTI #
523-ACJS-HHOP-1
|
Mouser Electronics | Phone Connectors 1/4"JACK HOR CHASIS CONN PLSTC MNT RoHS: Compliant | 537 |
|
$0.5620 / $1.1000 | Buy Now |
DISTI #
ACJS-HHOP-1
|
TME | Socket, Jack 6,3mm, female, stereo,with double switch, ways: 3 Min Qty: 1 | 0 |
|
$0.5070 / $0.8390 | RFQ |
DISTI #
ACJS-HHOP-1
|
Avnet Abacus | 1/4 Single Horizonal PCB Phone Jack, Stereo, Metal Bore, Without Nut, Plastic Thread" (Alt: ACJS-HHOP-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 15600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-HHOP-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-HHOP-1
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |