-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-PHOP
|
Avnet Americas | Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-PHOP) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$0.9314 / $1.3302 | Buy Now |
DISTI #
523-ACJS-PHOP
|
Mouser Electronics | Phone Connectors 1/4"Offset HOR CHASIS CONN MNT RoHS: Compliant | 0 |
|
$0.8150 / $1.5400 | Order Now |
DISTI #
ACJS-PHOP
|
TME | Socket, Jack 6,3mm, female, stereo,with triple switch, ways: 3 Min Qty: 1 | 0 |
|
$0.5360 / $0.9670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-PHOP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-PHOP
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.5 inch | |
Body Depth | 1.307 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |