Part Details for ACL-1465-4N by ABB Group
Results Overview of ACL-1465-4N by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACL-1465-4N Information
ACL-1465-4N by ABB Group is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146568-001 | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 1 joint and 19° bend | |
| 10146568-012 | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 12 joint and 228° bend | |
| 10146568-007 | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 7 joint and 133° bend |
Price & Stock for ACL-1465-4N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000007435005
|
Sager | AL COMP TERM 1600 AAC CABLE-4N PAD Min Qty: 1 | 0 |
|
$358.1400 / $395.0200 | Buy Now |