Part Details for ACLM-4603HC46-RC by Cobham PLC
Overview of ACLM-4603HC46-RC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACLM-4603HC46-RC
ACLM-4603HC46-RC CAD Models
ACLM-4603HC46-RC Part Data Attributes
|
ACLM-4603HC46-RC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACLM-4603HC46-RC
Cobham PLC
Limiter, 1200MHz Min, 1400MHz Max, ROHS COMPLIANT, CASE C46
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.25 |