Part Details for ACLM-4603HC46R-RC by Aeroflex Signal & Control Solutions
Overview of ACLM-4603HC46R-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for ACLM-4603HC46R-RC
ACLM-4603HC46R-RC CAD Models
ACLM-4603HC46R-RC Part Data Attributes
|
ACLM-4603HC46R-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM-4603HC46R-RC
Aeroflex Signal & Control Solutions
Limiter, 1200MHz Min, 1400MHz Max, ROHS COMPLIANT, CASE C46
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 48 dBm | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.25 |