Part Details for ACLM-4606C31K-RC by Aeroflex Signal & Control Solutions
Overview of ACLM-4606C31K-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACLM-4606C31K-RC
ACLM-4606C31K-RC CAD Models
ACLM-4606C31K-RC Part Data Attributes
|
ACLM-4606C31K-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM-4606C31K-RC
Aeroflex Signal & Control Solutions
Limiter, 500MHz Min, 8000MHz Max, ROHS COMPLIANT, CASE C3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |
Alternate Parts for ACLM-4606C31K-RC
This table gives cross-reference parts and alternative options found for ACLM-4606C31K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM-4606C31K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACLM-4606C31K-RC | Limiter, 500MHz Min, 8000MHz Max, ROHS COMPLIANT, CASE C3 | Cobham PLC | ACLM-4606C31K-RC vs ACLM-4606C31K-RC |
ACLM-4606C31K | Limiter, 500MHz Min, 8000MHz Max, CASE C3 | Cobham PLC | ACLM-4606C31K-RC vs ACLM-4606C31K |
ACLM4606C31K | Limiter, 500MHz Min, 8000MHz Max, HERMETIC SEALED, CASE C3 | Aeroflex Signal & Control Solutions | ACLM-4606C31K-RC vs ACLM4606C31K |