Part Details for ACLM-4924C46 by Cobham PLC
Overview of ACLM-4924C46 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACLM-4924C46
ACLM-4924C46 CAD Models
ACLM-4924C46 Part Data Attributes:
|
ACLM-4924C46
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACLM-4924C46
Cobham PLC
Limiter, 20MHz Min, 2000MHz Max, CASE C46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.25 |
Alternate Parts for ACLM-4924C46
This table gives cross-reference parts and alternative options found for ACLM-4924C46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM-4924C46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACLM4924C46 | Limiter, 20MHz Min, 2000MHz Max, CASE 46 | Aeroflex Signal & Control Solutions | ACLM-4924C46 vs ACLM4924C46 |